Low

T494B226K010AT - 

Surface Mount Tantalum Capacitor, 22 µF, 10 V, T494 Series, ± 10%, 1411 [3528 Metric]

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494B226K010AT
Newark Part No.:
12J9610
Product Range
T494 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
10V
:
T494 Series
:
± 10%
:
Cut Tape
:
1411 [3528 Metric]
:
-55°C
:
125°C
:
0.7ohm
:
B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This capacitor combine KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • 0.1 to 470μF Capacitance range
  • 2.5 to 50V Voltage range
  • Extended range values
  • Low profile case sizes
  • Moisture sensitivity level-1

Applications

Automotive, Communications & Networking, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.299 4000+ $0.276 8000+ $0.258 12000+ $0.241 More Pricing...

Add

AVX

Surface Mount Tantalum Capacitor, 22 µF, 16 V, TPS Series, ± 10%, 1411 [3528 Metric]

2,000 in stock
Add
0

Each

2000+ $0.759 5000+ $0.71 10000+ $0.699

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

277 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.143 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.43
10 + $1.06
25 + $0.937
50 + $0.814
100 + $0.691
250 + $0.653
500 + $0.614
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.