Low

T491X227M010AT - 

Surface Mount Tantalum Capacitor, 220 µF, 10 V, T491 Series, ± 20%, 2917 [7343 Metric]

KEMET T491X227M010AT

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491X227M010AT
Newark Part No.:
18K7355
Product Range
T491 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
X
:
-
:
± 20%
:
Tape & Reel
:
2917 [7343 Metric]
:
85°C
:
10V
:
220µF
:
T491 Series
:
0.5ohm
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Surface Mount Tantalum Capacitor, 220 µF, 10 V, T491 Series, ± 10%, 2917 [7343 Metric]

1,500 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 220 µF, 16 V, TPS Series, ± 10%, 2917 [7343 Metric]

2,000 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 220 µF, 10 V, T491 Series, ± 10%, 2917 [7343 Metric]

87 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 220 µF, 16 V, TPS Series, ± 10%, 2917 [7343 Metric]

100 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 220 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

6 in stock

Each (Supplied on Cut Tape)

1+ $5.32 10+ $4.14 25+ $3.97 50+ $3.79 More pricing

Add

Associated Products