Low

T491X226K050AT - 

Surface Mount Tantalum Capacitor, 22 µF, 50 V, T491 Series, ± 10%, 2917 [7343 Metric]

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491X226K050AT
Newark Part No.:
94W4780
Product Range
T491 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
50V
:
T491 Series
:
± 10%
:
Cut Tape
:
2917 [7343 Metric]
:
-55°C
:
125°C
:
0.6ohm
:
X
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T491X226K050AT is a standard SMD Tantalum Capacitor with 100% matte tin (Sn)-plated termination and 2917 laser-marked case. The T491 series capacitor is designed specifically for today's highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC.
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Low profile case size

Applications

Industrial, Automotive, Portable Devices, Communications & Networking, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

CAPACITOR, TANT, 22UF, 50V, 2917

5,229 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

246 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.40 $ 4.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.40
10 + $3.96
25 + $3.70
50 + $3.44
100 + $3.00
250 + $2.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.