KEMET  T491X156K050AT  Surface Mount Tantalum Capacitor, T491 Series, 15 µF, ± 10%, 50 V, 2917 [7343 Metric], X

KEMET T491X156K050AT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57K2207
  • Manufacturer Part No T491X156K050AT

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 15µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 2917 [7343 Metric]
  • Capacitor Terminals: SMD
  • ESR: 0.7ohm
  • MSL: MSL 1 - Unlimited
  • Manufacturer Size Code: X
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: T491 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Tantalum Capacitor Case: 2917 [7343 Metric]
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/441
  •  132/442

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04 $2.04

Buy

Price

Quantity List Price Your Price
1 - 9 $3.69
10 - 49 $3.47
50 - 99 $3.19
100 - 249 $3.08
250+ $2.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18K7349
T491X156K050AT

T491X156K050AT

KEMET

Surface Mount Tantalum Capacitor, T491 Series, 15 µF, ± 10%, 50 V, 2917 [7343 Metric], X

0

Price for: Full Reel 1

500+ $1.57 1000+ $1.46 2500+ $1.42 5000+ $1.40

Buy
    More stock available week commencing 1/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought