Low

KEMET  T491D335K050AT  Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET T491D335K050AT
Technical Data Sheet (76.19KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
3.3µF
Voltage Rating:
50V
Product Range:
T491 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.6ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $1.68 1000+ $1.61 2500+ $1.40 5000+ $1.35 More pricing

Buy
T491D335K050AH

Capacitor,3.3uF,50VDC,10-% Tol,10+% Tol

KEMET

0

Price for: Each (Supplied on Full Reel)

500+ $0.886 1000+ $0.761 2500+ $0.733 5000+ $0.706 More pricing

Buy

Associated Products