KEMET  T491D225K050AT  Surface Mount Tantalum Capacitor, T491 Series, 2.2 µF, ± 10%, 50 V, 2917 [7343 Metric], D

KEMET T491D225K050AT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18K7299
  • Manufacturer Part No T491D225K050AT

Product Overview


Product Range

Back to top

Product Information


  • Product Range T491 Series
  • Capacitance 2.2µF
  • Capacitance Tolerance ± 10%
  • Voltage Rating 50V
  • Tantalum Capacitor Case 2917 [7343 Metric]
  • Manufacturer Size Code D
  • Operating Temperature Max 125°C
  • Operating Temperature Min -55°C
  • ESR 2.5ohm
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC No SVHC (15-Jun-2015)
  • Capacitor Case Style 2917 [7343 Metric]
  • Manufacturer Catalogue (1.35MB) EN
  • Availability

    Availability:  11,000


    • 11,000 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 500

    Order multiple quantity: 500

    Price: $0.562 $0.562

    Buy

    Price

    Quantity List Price
    500 - 999 $0.562
    1000 - 2499 $0.484
    2500 - 4999 $0.453
    5000 - 12499 $0.434
    12500 - 24999 $0.412
    25000+ $0.397
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    57K1980
    T491D225K050AT

    T491D225K050AT

    KEMET

    Surface Mount Tantalum Capacitor, T491 Series, 2.2 µF, ± 10%, 50 V, 2917 [7343 Metric], D

    Availability:​ 2,883  

    Price for: Each (Supplied on Cut Tape)

    1+ $1.59 10+ $1.31 50+ $1.18 100+ $1.08 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    27X7912
    293D225X9050D2TE3

    293D225X9050D2TE3

    VISHAY

    Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 2.2 µF, ± 10%, 50 V, 2917 [7343 Metric]

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $0.479 1000+ $0.412 2500+ $0.387 5000+ $0.366 More pricing

    Buy
      More stock available week commencing 7/4/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    09K6189
    293D225X9050D2TE3

    293D225X9050D2TE3

    VISHAY

    Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 2.2 µF, ± 10%, 50 V, 2917 [7343 Metric]

    Availability:​ 148  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.468 Promotional price 10+ $0.468 Promotional price 100+ $0.468 Promotional price 250+ $0.468 Promotional price

    Buy

    Available until stock is exhausted

    see cut-off times

    54J3470
    TAJD225K050RNJ

    TAJD225K050RNJ

    AVX

    Surface Mount Tantalum Capacitor, TAJ Series, 2.2 µF, ± 10%, 50 V, 2917 [7343 Metric], D

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $1.15 2500+ $0.998 5000+ $0.96 12500+ $0.945

    Buy
      More stock available week commencing 7/25/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    32K6908
    T491D225K050AH

    T491D225K050AH

    KEMET

    Capacitor,2.2uF,50VDC,10-% Tol,10+% Tol

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $0.868 1000+ $0.746 2500+ $0.719 5000+ $0.693 More pricing

    Buy
      More stock available week commencing 3/27/17

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    64M9647
    CWR11NH225KB

    CWR11NH225KB

    AVX

    CWR09/CWR11/CWR29

    Availability:​ 0

    Price for: Each

    100+ $22.44 250+ $21.63 500+ $20.82 1000+ $20.00 More pricing

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought