Low

KEMET  T491B106K016AT  10.0UF 16.0V

KEMET-T491B106K016AT-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 14M2822
  • Manufacturer Part No T491B106K016AT

Availability

Availability:  0

    Supplier lead time 33 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.117

Buy

Price

Quantity List Price
2000 - 3999 $0.117
4000 - 5999 $0.108
6000 - 999999999 $0.102

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30H0311
TAJB106K016RNJ
Technical Data Sheet}   Product Traceability

TAJB106K016RNJ

AVX

CAPACITOR TANT, 10UF, 16V, 1210 10%, FULL REEL

CAPACITOR TANT, 10UF, 16V, 1210 10%, FULL REEL; Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:2.8ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

2000+ $0.117 4000+ $0.10 6000+ $0.094 10000+ $0.088

Buy
  • 40,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
65K2814
293D106X9016B2TE3
Technical Data Sheet}   Product Traceability

293D106X9016B2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 16V, 2.5 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 16V, 2.5 OHM, 0.1, 3528-21; Product Range:VISHAY SPRAGUE - 293D Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,301

1+ $0.621 10+ $0.518 50+ $0.427 100+ $0.38 more…

Buy
  • 2,301 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
51R7549
TAJB106K016RNJ
Technical Data Sheet}   Product Traceability

TAJB106K016RNJ

AVX

CAPACITOR TANT, 10UF, 16V, 3528-21 10%

CAPACITOR TANT, 10UF, 16V, 3528-21 10%; Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:2.8ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

916

1+ $0.428 10+ $0.381 100+ $0.199 250+ $0.162 more…

Buy
  • 916 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
12N2809
T499B106K016ATE3K5
Technical Data Sheet}  

T499B106K016ATE3K5

KEMET

CAPACITOR TANT, 10UF 16V, 3.5 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 16V, 3.5 OHM, 0.1, 3528-21; Product Range:KEMET - T499 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:3.5ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.375

Buy
    Supplier lead time 22 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54M1381
T499B106K016ATE3K5
Technical Data Sheet}  

T499B106K016ATE3K5

KEMET

CAP, TANT, 10UF, 16V, CASE B

CAP, TANT, 10UF, 16V, CASE B; Product Range:KEMET - Serie T499; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; Operating Temperature Max:175°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,107

1+ $1.45 100+ $1.31 250+ $1.18 500+ $1.07 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks
Upgrade
57K1740
T491B106K020AT
Technical Data Sheet}   Product Traceability

T491B106K020AT

KEMET

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21; Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:2.1ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,101

1+ $0.363 10+ $0.259 50+ $0.196 100+ $0.17 more…

Buy
  • 2,101 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
30H0315
TAJB106K020RNJ
Technical Data Sheet}   Product Traceability

TAJB106K020RNJ

AVX

CAPACITOR TANT, 10UF, 20V, 2.1 OHM, 0.1, 1210, FULL REEL

CAPACITOR TANT, 10UF, 20V, 2.1 OHM, 0.1, 1210, FULL REEL; Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,000

2000+ $0.154 4000+ $0.131 6000+ $0.123 10000+ $0.115

Buy
  • 24,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
95H4612
T491B106K020AT
Technical Data Sheet}   Product Traceability

T491B106K020AT

KEMET

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21, FULL REEL

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21, FULL REEL; Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,000

2000+ $0.103 4000+ $0.097 6000+ $0.097 10000+ $0.089

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
09K5846
293D106X9020B2TE3
Technical Data Sheet}  

293D106X9020B2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 20V, 2.5 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 20V, 2.5 OHM, 0.1, 3528-21; Product Range:VISHAY SPRAGUE - 293D Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,681

1+ $0.683 10+ $0.57 50+ $0.469 100+ $0.418 more…

Buy
  • 10,681 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
84K8353
TPSB106K020R1000
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

TPSB106K020R1000

AVX

CAPACITOR TANT, 10UF, 20V, 1 OHM, 0.1, 1210

CAPACITOR TANT, 10UF, 20V, 1 OHM, 0.1, 1210; Product Range:AVX - TPS Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1210 [3225 Metric]; Manufacturer Size Code:B; ESR:1ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,137

1+ $0.642 10+ $0.605 100+ $0.308 250+ $0.256 more…

Buy
  • 12,137 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought