Low

T491B106K010AT - 

Surface Mount Tantalum Capacitor, 10 µF, 10 V, T491 Series, ± 10%, 1411 [3528 Metric]

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491B106K010AT
Newark Part No.:
57K1738
Product Range
T491 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
10V
:
T491 Series
:
± 10%
:
1411 [3528 Metric]
:
-55°C
:
125°C
:
3.5ohm
:
B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1μF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Applications

Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 10 V, 1411 [3528 Metric], B

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1411 [3528 Metric]

137 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T494 Series, ± 10%, 1411 [3528 Metric]

1,296 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

8,000 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

1,969 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 16 V, TAJ Series, ± 10%, 1411 [3528 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,135 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.55 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.316
25 + $0.274
50 + $0.232
100 + $0.19
250 + $0.182
500 + $0.173
1000 + $0.156
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.