Low

KEMET  T491A334K025AT  Surface Mount Tantalum Capacitor, 0.33 µF, 25 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET T491A334K025AT
Technical Data Sheet (76.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.33µF
Voltage Rating:
25V
Product Range:
T491 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
15ohm
Manufacturer Size Code:
A
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 0.33 µF, 25 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

1,990 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.383 10+ $0.334 25+ $0.236 50+ $0.201 More pricing

Buy

Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

14,052 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.083 Promotional price 10+ $0.083 Promotional price 25+ $0.083 Promotional price 50+ $0.083 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 0.33 µF, 35 V, 293D Series, ± 10%

VISHAY

16,635 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.082 Promotional price 10+ $0.082 Promotional price 100+ $0.082 Promotional price 250+ $0.082 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.087 4000+ $0.082 10000+ $0.077 20000+ $0.074 More pricing

Buy

Associated Products

Similar Products