Low

KEMET  T491A155K016AT  TANTALUM CAPACITOR, 1.5UF, 16V, 8 OHM, 0.1, 3216-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 57K1646
  • Manufacturer Part No T491A155K016AT

Product Information


  • Capacitance: 1.5µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • ESR: 8ohm
  • MSL: MSL 1 - Unlimited
  • Manufacturer Size Code: A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: T491 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Tantalum Capacitor Case: 1206 [3216 Metric]
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/448

Availability

Availability:  700

(Available until stock is exhausted)


  • 700 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.077

Buy

Price

Quantity List Price Your Price
1 - 9 $0.341
10 - 49 $0.295
50 - 99 $0.179
100 - 249 $0.147
250 - 499 $0.118
500 - 999 $0.108
1000+ $0.097

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12J9574
T491A155K016AT

T491A155K016AT

KEMET

CAP, TANT, 1.5UF, 16V, CASE A, REEL

CAP, TANT, 1.5UF, 16V, CASE A, REEL; Product Range:T491 Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:16V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; Operating Temperature Max:125 C;RoHS Compliant: Yes

20,000

1+ $0.046 Promotional price 2000+ $0.046 Promotional price 4000+ $0.046 Promotional price 6000+ $0.046 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 20,000 in stock for same day shipping

see cut-off times

Upgrade
57K1647
T491A155K020AT

T491A155K020AT

KEMET

TANTALUM CAPACITOR, 1.5UF 20V 6.5 OHM 10%, 3216-18

TANTALUM CAPACITOR, 1.5UF 20V 6.5 OHM 10%, 3216-18; Product Range:T491 Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:20V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; ESR:6.5ohm ;RoHS Compliant: Yes

1,586

1+ $0.021 Promotional price 10+ $0.021 Promotional price 50+ $0.021 Promotional price 100+ $0.021 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1,586 in stock for same day shipping

see cut-off times

35K1282
TPSA155K025R3000

TPSA155K025R3000

AVX

TANTALUM CAPACITOR, 1.5UF, 25V, 3 OHM, 0.1, 1206

TANTALUM CAPACITOR, 1.5UF, 25V, 3 OHM, 0.1, 1206; Product Range:TPS Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:25V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; ESR:3ohm ;RoHS Compliant: Yes

555

1+ $0.069 Promotional price 10+ $0.069 Promotional price 100+ $0.069 Promotional price 250+ $0.069 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 555 in stock for same day shipping

see cut-off times

91H6413
T491A155K025AT

T491A155K025AT

KEMET

CAPACITOR TANT, 1.5UF 25V 7.5 OHM 10%, 3216-18

CAPACITOR TANT, 1.5UF 25V 7.5 OHM 10%, 3216-18; Product Range:T491 Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:25V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; ESR:7ohm ;RoHS Compliant: Yes

0

2000+ $0.086 4000+ $0.08 6000+ $0.075

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

18K7192
T491A155K020AT

T491A155K020AT

KEMET

CAPACITOR TANT, 1.5UF 20V 6.5 OHM 10%, 3216-18

CAPACITOR TANT, 1.5UF 20V 6.5 OHM 10%, 3216-18; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:SMD; Capacitor Terminals:SMD; ESR:6.5ohm ;RoHS Compliant: Yes

0

2000+ $0.084 4000+ $0.075 6000+ $0.066

Buy
    Per the manufacturer, more stock expected week of 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

35K4986
TPSA155K025R3000

TPSA155K025R3000

AVX

CAPACITOR TANT, 1.5UF, 25V, 3 OHM, 0.1, 1206, FULL REEL

CAPACITOR TANT, 1.5UF, 25V, 3 OHM, 0.1, 1206, FULL REEL; Product Range:TPS Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:25V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; ESR:3ohm ;RoHS Compliant: Yes

0

2000+ $0.233 4000+ $0.228 10000+ $0.223 14000+ $0.219 More pricing

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
30H0231
TAJA155K016RNJ

TAJA155K016RNJ

AVX

TANTALUM CAPACITOR, 1.5UF, 16V, 1206 10%, FULL REEL

TANTALUM CAPACITOR, 1.5UF, 16V, 1206 10%, FULL REEL; Product Range:TAJ Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:16V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; ESR:8ohm ;RoHS Compliant: Yes

10,000

2000+ $0.14 4000+ $0.128 10000+ $0.12 14000+ $0.117 More pricing

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
18J9825
TAJA155K016RNJ

TAJA155K016RNJ

AVX

CAP, TANT, 1.5UF, 16V, CASE A

CAP, TANT, 1.5UF, 16V, CASE A; Product Range:TAJ Series; Capacitance:1.5 F; Capacitance Tolerance: 10%; Voltage Rating:16V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A; Operating Temperature Max:125 C; ;RoHS Compliant: Yes

133

1+ $0.183 250+ $0.164 500+ $0.146 1000+ $0.132 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Associated Products


Customers Also Bought