New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

KEMET - T491A106K006AT - CAPACITOR TANT, 10UF, 6V, 4 OHM, 0.1, 3216-18

KEMETT491A106K006AT
Image is for illustrative purposes only.
Please refer to product description
KEMET
Manufacturer:
KEMET
Newark Part Number:
87H4375
Manufacturer Part No:
T491A106K006AT

Technical Data Sheet (2.25MB) EN
Technical Data Sheet (2.25MB) EN

Product Information
  • CAPACITOR TANT, 10UF, 6V, 4 OHM, 0.1, 3216-18
  • Product Range: KEMET - T491 Series
  • Capacitance: 10µF
  • Capacitance Tolerance: ± 10%
  • Voltage Rating: 6V
  • Capacitor Case Style: 1206 [3216 Metric]
  • Manufacturer Size Code: A
  • ESR: 4ohm
  • RoHS Compliant: Yes

Availability

6000 available to ship today

Price For: Tape on reel of 1

Minimum Order Quantity: 2000

Order Multiple Quantity: 2000

Price: $0.079  

  1. Qty

Price

Qty Price
2000  $0.079
4000  - 6000 $0.074
8000  - 10000 $0.07
12000+  $0.068
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
T491A106K006AT

KEMET

CAPACITOR TANT, 10UF, 6V, 4 OHM, 0.1, 3216-18

Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6V; Capacitor Case Style:1206 [3216 Metric];

2506
Price
For: 1 Cut tape
1+
$0.350
10+
$0.308
100+
$0.154
500+
$0.112
more...

2506 available to ship today
T491A106K016AT

KEMET

CAPACITOR TANT, 10UF, 16V, 7 OHM, 0.1, 3216-18

Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:1206 [3216 Metric];

1520
Price
For: 1 Cut tape
1+
$0.087 Promotional price
10+
$0.087
100+
$0.087
500+
$0.087
more...

1520 available to ship today
TAJA106K016RNJ

AVX

CAPACITOR TANT, 10UF, 16V, 3 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:1206 [3216 Metric];

2997
Price
For: 1 Cut tape
1+
$0.600
100+
$0.280
200+
$0.250
500+
$0.221
more...

2997 available to ship today
T491A106K010AT

KEMET

CAPACITOR TANT, 10UF, 10V, 4 OHM, 0.1, 3216-18

Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

2005
Price
For: 1 Cut tape
1+
$0.380
10+
$0.337
100+
$0.168
500+
$0.122
more...

2005 available to ship today
TAJA106K010RNJ

AVX

CAPACITOR TANT, 10UF, 10V, 3 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

7908
Price
For: 1 Cut tape
1+
$0.500
100+
$0.276
200+
$0.229
500+
$0.208
more...

7908 available to ship today
293D106X9016A2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF, 16V, 3 OHM, 0.1, 3216-18

Product Range:VISHAY SPRAGUE - 293 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:1206 [3216 Metric];

26938
Price
For: 1 Cut tape
1+
$0.574
10+
$0.483
25+
$0.383
100+
$0.301
more...

26938 available to ship today
MCCTA106M006

MULTICOMP

CAPACITOR TANT, 10UF, 6.3V, 6 OHM, 0.2, 3216

Product Range:MULTICOMP - MCCTA Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:1206 [3216 Metric];

1342
Price
For: 1 Cut tape
1+
$0.180
10+
$0.159
100+
$0.143
500+
$0.127
more...

1342 available to ship today
TPSA106K010R1800

AVX

CAPACITOR TANT, 10UF, 10V, 1.8 OHM, 0.1, 1206

Product Range:AVX - TPS Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

938
Price
For: 1 Cut tape
1+
$0.810
10+
$0.689
100+
$0.403
500+
$0.305
more...

938 available to ship today
293D106X9010A2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 10V, 3.4 OHM, 0.1, 3216-18

Product Range:VISHAY SPRAGUE - 293 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

28591
Price
For: 1 Cut tape
1+
$0.590
10+
$0.492
50+
$0.372
100+
$0.293
more...

28591 available to ship today
TAJA106K006RNJ

AVX

CAPACITOR TANT, 10UF, 6.3V, 4 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Capacitor Case Style:1206 [3216 Metric];

1800
Price
For: 1 Cut tape
1+
$0.500
100+
$0.276
200+
$0.229
500+
$0.208
more...

1800 available to ship today
293D106X96R3A2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 6.3V 3.4 OHM 10%, 3216-18

Product Range:VISHAY SPRAGUE - 293 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Capacitor Case Style:1206 [3216 Metric];

642
Price
For: 1 Cut tape
1+
$0.118 Promotional price
10+
$0.118
50+
$0.118
100+
$0.118
more...

642 available to ship today
TAJA106K010RNJ

AVX

CAPACITOR TANT, 10UF, 10V, 3 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

92000
Price
For: Tape on reel of 1
2,000+
$0.136
6,000+
$0.127
10,000+
$0.119
26,000+
$0.099

92000 available to ship today
TPSA106K010R1800

AVX

CAPACITOR TANT, 10UF, 10V, 1.8 OHM, 0.1, 1206

Product Range:AVX - TPS Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

40000
Price
For: Tape on reel of 1
2,000+
$0.195
4,000+
$0.182
8,000+
$0.179
12,000+
$0.153

40000 available to ship today
TAJA106K016RNJ

AVX

CAPACITOR TANT, 10UF, 16V, 3 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:1206 [3216 Metric];

16000
Price
For: Tape on reel of 1
2,000+
$0.140
6,000+
$0.131
10,000+
$0.124
26,000+
$0.103

16000 available to ship today
TAJA106K006RNJ

AVX

CAPACITOR TANT, 10UF, 6.3V, 4 OHM, 0.1, 1206

Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Capacitor Case Style:1206 [3216 Metric];

20000
Price
For: Tape on reel of 1
2,000+
$0.136
6,000+
$0.127
10,000+
$0.119
26,000+
$0.099

20000 available to ship today
MCCTB106M010

MULTICOMP

CAPACITOR TANT, 10UF, 10V, 2.5 OHM, 0.2, 3528

Product Range:MULTICOMP - MCCTB Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Capacitor Case Style:1411 [3528 Metric];

925
Price
For: 1 Cut tape
5+
$0.178 Promotional price
10+
$0.178
100+
$0.153
500+
$0.153
more...

925 available to ship today
293D106X9010A2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 10V, 3.4 OHM, 0.1, 3216-18

Product Range:VISHAY SPRAGUE - 293 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric];

0
Price
For: Tape on reel of 1
28,000+
$0.109

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

18
Price
For: 1 Each
1+
$110.91
10+
$107.56
25+
$104.69
50+
$101.35
more...

18 available to ship today
D00349

DURATOOL

5-Pc. Precision Industrial Tweezers Set

Kit Contents:5-Pcs of 00.SA, 2A.SA, 3C.SA, 5.SA, 7.SA Tweezers ; RoHS Compliant: NA;

21
Price
For: 1 Each
1+
$79.26
25+
$75.02
50+
$71.78
100+
$69.29
more...

21 available to ship today
D00840

DURATOOL

TWEEZER, STAINLESS STEEL, ESD

Tweezer Type:ESD; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

4
Price
For: 1 Kit
1+
$86.03
5+
$85.14
10+
$80.74

4 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$38.38

10 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

1
Price
For: 1 Each
1+
$76.62

1 available to ship today
NC-AB30M

MULTICORE (SOLDER)

BRAID, DESOLDERING, 30M, 2.2MM, REEL

Braid Material:Flux Coated Copper; Width:2.2mm; Length:30m; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: NA;

120
Price
For: 1 Each
1+
$71.17
25+
$67.42
50+
$64.48
100+
$62.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

120 available for delivery in 5-7 business days
(Continental US Only)
V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

Carrying Case Material:(Not Available); External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm;

6
Price
For: 1 Each
1+
$223.03
10+
$206.58
25+
$191.04
50+
$183.73
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

Carrying Case Material:(Not Available); External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2013);

9
Price
For: 1 Each
1+
$137.98
10+
$127.80
25+
$118.19
50+
$113.66
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KEMET) OR (Tantalum - SMD) OR (T491A106K006AT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.35
1 Cut tape
$0.087
1 Cut tape
$0.60

Accessories

 

MULTICORE (SOLDER)
3209885-M
1 Each
$110.91
 
 

1 Each
$79.26
 
 

1 Kit
$86.03