Low

T350C225K035AT - 

Tantalum Capacitor, Polar, 2.2 µF, 35 V, T350 Series, ± 10%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T350C225K035AT
Newark Part No.:
43K4261
Product Range
T350 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µF
:
35V
:
T350 Series
:
± 10%
:
Radial Leaded
:
Each
:
5mm
:
-55°C
:
125°C
:
5ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
  • Capacitance value ranges from 0.1μF to 680μF
  • Rated voltage range from 3V to 50V
  • ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to +125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Tantalum Capacitor, Polar, T350 Series, 2.2 F, 10%, 35 V, Radial Leaded, 2.54 mm

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.78 10+ $0.483 100+ $0.402 500+ $0.286 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,403 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$1.16 $ 1.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.16
10 + $0.858
25 + $0.827
50 + $0.796
100 + $0.689
500 + $0.612
1000 + $0.459
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.