New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

KEMET - PME271M647KR30 - CAPACITOR PAPER FILM, 0.47UF, 275V, 10%

KEMET
Manufacturer:
KEMET
Newark Part Number:
65R5098
Manufacturer Part No:
PME271M647KR30
Product Information
  • CAPACITOR PAPER FILM, 0.47UF, 275V, 10%
  • Product Range: KEMET - PME271M Series
  • Capacitance: 0.47µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Dielectric Type: Paper
  • Voltage Rating: 275V
  • Life Time @ Temperature: 1000 hours @ 110°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

150 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.77  

  1. Qty

Price

Qty Price
1  - 9 $3.77
10  - 49 $3.05
50  - 99 $2.62
100  - 249 $2.38
250  - 499 $1.95
500  - 999 $1.77
1000  - 2499 $1.64
2500+  $1.58
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

723
Price
For: 1 Each
1+
$9.66

723 available to ship today
-Ground Delivery Only
SMD291SNL10

CHIP QUIK

SOLDER PASTE, 96.5/3/0.5 Sn/Ag /Cu, 35G

Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:35g;

13
Price
For: 1 Each
1+
$24.99
5+
$23.74

13 available to ship today
7-SA

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

14
Price
For: 1 Each
1+
$32.73

14 available to ship today
D96SCF192. 2METRE

MULTICORE (SOLDER)

SOLDER WIRE, , 1MM X 2M

External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C ; RoHS Compliant: Yes;

1
Price
For: 1 Each
1+
$2.47
100+
$2.24
250+
$2.05
500+
$1.90
more...

1 available to ship today
1352

AVEN

TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Plastic; Tweezer Tip Material:Plastic ; RoHS Compliant: NA;

46
Price
For: 1 Each
1+
$2.00

46 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KEMET) OR (Film) OR (PME271M647KR30)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$9.66
 
 

1 Each
$24.99
 
 

1 Each
$32.73