Low

CK05BX102K - 

Multilayer Ceramic Capacitor, 1000 pF, 200 V, CK05 Series, MIL-C-11015/19, ± 10%, Radial Leaded

CK05BX102K - Multilayer Ceramic Capacitor, 1000 pF, 200 V, CK05 Series, MIL-C-11015/19, ± 10%, Radial Leaded
CK05BX102K - Multilayer Ceramic Capacitor, 1000 pF, 200 V, CK05 Series, MIL-C-11015/19, ± 10%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CK05BX102K
Newark Part No.:
87F4671
Product Range
CK05 Series, MIL-C-11015/19
Also Known As:
C052K102K2X5CA
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000pF
:
200V
:
CK05 Series, MIL-C-11015/19
:
± 10%
:
Radial Leaded
:
X7R
:
Each
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CK05BX102K is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. It consists of formulated dielectric materials which have been cast into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Termination materials and methods vary depending on the intended use. The class II capacitor with a maximum capacitance change of ±15% over an operating temperature range of - 55 to + 125°C. The CK05 series stable capacitor is suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance.
  • Ferro-electric material, yielding higher volumetric efficiency but less stability

Applications

Defence, Military & Aerospace, Power Management

Also Known As

C052K102K2X5CA

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Multilayer Ceramic Capacitor, 1000 pF, 200 V, CK05 Series, ± 10%, Radial Leaded, X7R

1,046 in stock

Each

1+ $0.45 10+ $0.404 25+ $0.357 50+ $0.311 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.205 10+ $0.083 100+ $0.07 500+ $0.047 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,628 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4 Further stock expected to ship on Oct 23, 2017

More stock available week commencing 11/27/17
$0.348 $ 0.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.81
10 + $0.621
25 + $0.569
50 + $0.516
100 + $0.444
500 + $0.344
1000 + $0.296
2500 + $0.277
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.