Low

C430C225K5R5TA - 

Multilayer Ceramic Capacitor, 2.2 µF, 50 V, Aximax, 400 Series, ± 10%, Axial Leaded, X7R

C430C225K5R5TA - Multilayer Ceramic Capacitor, 2.2 µF, 50 V, Aximax, 400 Series, ± 10%, Axial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C430C225K5R5TA
Newark Part No.:
74M0424
Product Range
Aximax, 400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µF
:
50V
:
Aximax, 400 Series
:
± 10%
:
Axial Leaded
:
X7R
:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C430 series conformally coated axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available (Sn60/Pb40)
  • DC voltage ratings of 25, 50, 100, 200 and 250V
  • Capacitance offerings ranging from 10pF to 10μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

Applications

Industrial, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.869 $ 0.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.57
10 + $2.08
25 + $1.95
50 + $1.82
100 + $1.59
500 + $1.21
1000 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.