Low

KEMET  C410C183K5R5TA  Multilayer Ceramic Capacitor, 0.018 µF, 50 V, Aximax, 400 Series, ± 10%, Axial Leaded, X7R

KEMET C410C183K5R5TA
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C183K5R5TA
Newark Part No.:
82K9928
Product Range
Aximax, 400 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
18000pF
Voltage Rating:
50V
Product Range:
Aximax, 400 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor