Low

KEMET  C340C154K2R5CA  Multilayer Ceramic Capacitor, 0.15 µF, 200 V, ± 10%, Radial Leaded, X7R

KEMET C340C154K2R5CA
Technical Data Sheet (965.36KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.15µF
Voltage Rating:
200V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products