Low

C322C224M5U5TA - 

Multilayer Ceramic Capacitor, Gold Max, 0.22 µF, 50 V, Goldmax, 300 Series, ± 20%, Radial Leaded

C322C224M5U5TA - Multilayer Ceramic Capacitor, Gold Max, 0.22 µF, 50 V, Goldmax, 300 Series, ± 20%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C322C224M5U5TA
Newark Part No.:
39K7496
Product Range
Goldmax, 300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.22µF
:
50V
:
Goldmax, 300 Series
:
± 20%
:
Radial Leaded
:
Z5U
:
Each
:
5.08mm
:
10°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C322 series are radial leaded, standard Goldmax multilayer ceramic capacitor with Z5U dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance value ranges from 1000pF to 6.8μF
  • Rated DC voltage of 50V, 100V and 200V
  • M (±20%), P (0, -100%), Z (-20, +80%) tolerance
  • 100% matte tin (Sn) with nickel (Ni) plating on steel core
  • Dimension is 5.08mm x 6.60mm (L x H)
  • 5.08mm pitch spacing
  • Epoxy encapsulated

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

866 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.334
25 + $0.284
50 + $0.234
100 + $0.201
500 + $0.151
1000 + $0.127
2500 + $0.121
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.