Low

C322C103K1R5TA - 

Multilayer Ceramic Capacitor, Gold Max, 0.01 µF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

C322C103K1R5TA - Multilayer Ceramic Capacitor, Gold Max, 0.01 µF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C322C103K1R5TA
Newark Part No.:
13K6327
Product Range
Goldmax, 300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01µF
:
100V
:
Goldmax, 300 Series
:
± 10%
:
Radial Leaded
:
X7R
:
Each
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C322 series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance value ranges from 10pF to 10μF
  • Rated DC voltage of 25V, 50V, 100V, 200V, 250V, 500V, 1KV, 1.5KV and 2KV
  • K (±10%), M (±20%), P (0, -100%), Z (-20, +80%) tolerance
  • 100% matte tin (Sn) with nickel (Ni) plating on steel core
  • Dimension is 5.08mm x 6.60mm (L x H)
  • 5.08mm pitch spacing
  • Epoxy encapsulated

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Multilayer Ceramic Capacitor, Gold Max, C322 Series, 0.01 - F, - 10%, X7R, 100 V, Radial Leaded

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

256 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$0.26 $ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.26
10 + $0.18
25 + $0.15
50 + $0.12
100 + $0.102
500 + $0.072
1000 + $0.063
2500 + $0.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.