KEMET  C317C220J5G5TA  Multilayer Ceramic Capacitor, C317 Series, 22 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

KEMET C317C220J5G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68K2891
  • Manufacturer Part No C317C220J5G5TA

Product Overview


Product Range

Back to top

Product Information


  • Product Range C317 Series
  • Capacitance 22pF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic C0G / NP0
  • Voltage Rating 50V
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 5.08mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.424 $0.424

Buy

Price

Quantity List Price
1 - 9 $0.424
10 - 49 $0.297
50 - 99 $0.244
100 - 249 $0.207
250 - 499 $0.178
500 - 999 $0.148
1000 - 2499 $0.111
2500+ $0.105
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27X7703
K220J15C0GF5TH5

K220J15C0GF5TH5

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 22 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

Availability:​ 16,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.034 8000+ $0.031 20000+ $0.03 40000+ $0.029

Buy

see cut-off times

More stock available week commencing 6/13/16
95C1006
K220J15C0GF5TH5

K220J15C0GF5TH5

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 22 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

Availability:​ 7,762  

Price for: Each (Supplied on Cut Tape)

1+ $0.25 50+ $0.197 100+ $0.058 1000+ $0.047

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought