Low

KEMET  C317C153K5R5TA  Multilayer Ceramic Capacitor, 0.015 µF, 50 V, Goldmax, 300 Series, ± 10%, Radial Leaded, X7R

KEMET C317C153K5R5TA
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C317C153K5R5TA
Newark Part No.:
72K6370
Product Range
Goldmax, 300 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
0.015µF
Voltage Rating:
50V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products