KEMET  C317C101J5G5TA  Multilayer Ceramic Capacitor, C317 Series, 100 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

KEMET C317C101J5G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91H4489
  • Manufacturer Part No C317C101J5G5TA

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 100pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: C0G / NP0
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: C317 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 50V

Availability

Availability:  273

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.098 $0.098

Buy

Price

Quantity List Price Your Price
1 - 9 $0.39
10 - 49 $0.273
50 - 99 $0.224
100 - 249 $0.191
250 - 499 $0.163
500 - 999 $0.136
1000 - 2499 $0.102
2500+ $0.096
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27X7681
K101J15C0GF5TH5

K101J15C0GF5TH5

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 100 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

16,000 

Price for: Full Reel 1

4000+ $0.033 8000+ $0.031 12000+ $0.03 20000+ $0.028

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
95C0950
K101J15C0GF5TH5

K101J15C0GF5TH5

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 100 pF, ± 5%, C0G / NP0, 50 V, Radial Leaded

4,343 

Price for: Cut Tape 1

1+ $0.287 50+ $0.183 100+ $0.10 500+ $0.054

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought