KEMET  C315C821J1G5TA  Multilayer Ceramic Capacitor, C315 Series, 820 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

KEMET C315C821J1G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72K8215
  • Manufacturer Part No C315C821J1G5TA

Product Overview


Product Range

Back to top

Product Information


  • Product Range C315 Series
  • Capacitance 820pF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic C0G / NP0
  • Voltage Rating 100V
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 2.54mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • SVHC No SVHC (17-Dec-2014)

Availability

Availability:  1,445

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.061 $0.061

Buy

Price

Quantity List Price Your Price
1 - 9 $0.473
10 - 24 $0.337
25 - 49 $0.287
50 - 99 $0.254
100 - 249 $0.221
250 - 999 $0.189
1000 - 2499 $0.137
2500+ $0.129
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought