KEMET  C315C470J1G5TA  Multilayer Ceramic Capacitor, C315 Series, 47 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

KEMET C315C470J1G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72K8202
  • Manufacturer Part No C315C470J1G5TA

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 47pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: C0G / NP0
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: C315 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 100V

Availability

Availability:  780

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.108 $0.108

Buy

Price

Quantity List Price Your Price
1 - 9 $0.432
10 - 49 $0.303
50 - 99 $0.248
100 - 249 $0.211
250 - 499 $0.181
500 - 999 $0.151
1000 - 2499 $0.113
2500+ $0.107
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70K4749
SR151A470JAR

SR151A470JAR

AVX

Multilayer Ceramic Capacitor, SkyCap SR Series, 47 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

956 

Price for: Each 1

1+ $0.441 10+ $0.312 100+ $0.205 250+ $0.174

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
95C1063
K470J15C0GH5TL2

K470J15C0GH5TL2

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 47 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

0

Price for: Cut Tape 1

1000+ $0.061

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

92K3815
K470J15C0GH53L2

K470J15C0GH53L2

VISHAY

Capacitor,Ceramic,47pF,100VDC,5-% Tol,5+% Tol,NP0-TC Code,-30,30ppm-TC

0

Price for: Each 1

20000+ $0.042 30000+ $0.037

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought