KEMET  C315C220K5G5TA  Multilayer Ceramic Capacitor, C315 Series, 22 pF, ± 10%, C0G / NP0, 50 V, Radial Leaded

KEMET C315C220K5G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97H5341
  • Manufacturer Part No C315C220K5G5TA

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 22pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: C0G / NP0
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: C315 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 50V

Availability

Availability:  17

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.093 $0.093

Buy

Price

Quantity List Price Your Price
1 - 9 $0.37
10 - 49 $0.259
50 - 99 $0.212
100 - 249 $0.181
250 - 499 $0.155
500 - 999 $0.129
1000 - 2499 $0.096
2500+ $0.091
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought