KEMET  C315C220J1G5TA  Multilayer Ceramic Capacitor, C315 Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

KEMET C315C220J1G5TA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57K7107
  • Manufacturer Part No C315C220J1G5TA

Product Overview


Product Range

Back to top

Product Information


  • Product Range C315 Series
  • Capacitance 22pF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic C0G / NP0
  • Voltage Rating 100V
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 2.54mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • SVHC No SVHC (17-Dec-2014)

Availability

Availability:  447

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.432 $0.432

Buy

Price

Quantity List Price
1 - 9 $0.432
10 - 49 $0.303
50 - 99 $0.248
100 - 249 $0.211
250 - 499 $0.181
500 - 999 $0.151
1000 - 2499 $0.113
2500+ $0.107
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
36K5911
SR151A220JAR

SR151A220JAR

AVX

Multilayer Ceramic Capacitor, SkyCap SR Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 4,250  

Price for: Each

1+ $0.071 Promotional price 100+ $0.071 Promotional price 500+ $0.065 Promotional price 1000+ $0.065 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
95W2690
SR151A220JAA

SR151A220JAA

AVX

Multilayer Ceramic Capacitor, SkyCap SR Series, 22 pF, - 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 308  

Price for: Each

1+ $0.071 Promotional price 100+ $0.071 Promotional price 500+ $0.065 Promotional price 1000+ $0.065 Promotional price More pricing

Buy
    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

85K9349
SR151A220JTR

SR151A220JTR

AVX

Multilayer Ceramic Capacitor, SkyCap SR Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 6,151  

Price for: Each

1+ $0.428 10+ $0.302 100+ $0.172 250+ $0.144 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/13/16
Suggested Substitutes
95C1009
K220J15C0GH5TL2

K220J15C0GH5TL2

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 959  

Price for: Each (Supplied on Cut Tape)

1+ $0.279 50+ $0.198 100+ $0.11 500+ $0.085 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
27X7705
K220J15C0GH5TL2

K220J15C0GH5TL2

VISHAY

Multilayer Ceramic Capacitor, Mono-Kap Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 16,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.048 8000+ $0.045 20000+ $0.043 40000+ $0.042

Buy

see cut-off times

More stock available week commencing 6/6/16
36K5912
SR151A220JARTR1

SR151A220JARTR1

AVX

Multilayer Ceramic Capacitor, SkyCap SR Series, 22 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

Availability:​ 0

Price for: Each (Supplied on Full Reel)

10500+ $0.07 17500+ $0.066 24500+ $0.059 87500+ $0.057 More pricing

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought