Low

C315C102K1R5TA - 

Multilayer Ceramic Capacitor, Gold Max, 1000 pF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

C315C102K1R5TA - Multilayer Ceramic Capacitor, Gold Max, 1000 pF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C315C102K1R5TA
Newark Part No.:
18K5574
Product Range
Goldmax, 300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000pF
:
100V
:
Goldmax, 300 Series
:
± 10%
:
Radial Leaded
:
X7R
:
2.54mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C315 series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance value ranges from 10pF to 10μF
  • Rated DC voltage of 25V, 50V, 100V, 200V, 250V, 500V and 1KV
  • K (±10%), M (±20%), P (0, -100%), Z (-20, +80%) tolerance
  • 100% matte tin (Sn) with nickel (Ni) plating on steel core
  • Dimension is 3.81mm x 5.33mm (L x H)
  • 2.54mm pitch spacing
  • Epoxy encapsulated

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Multilayer Ceramic Capacitor, 1000 pF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

69,399 in stock
Add

AVX

Multilayer Ceramic Capacitor, 1000 pF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

3 in stock

Each

1+ $0.37 10+ $0.212 25+ $0.184 50+ $0.157 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3500+ $0.097 7000+ $0.093 14000+ $0.089 21000+ $0.086 More Pricing...

Add
0

Each (Supplied on Full Reel)

5000+ $0.062 12500+ $0.057 25000+ $0.055 62500+ $0.047

Add

KEMET

Multilayer Ceramic Capacitor, Gold Max, C315 Series, 1000 pF, - 10%, X7R, 100 V, Radial Leaded

658 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, 1000 pF, 100 V, MC Series, ± 10%, Radial Leaded, X7R

14,525 in stock
Add

AVX

Multilayer Ceramic Capacitor, 1000 pF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

39,392 in stock

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.238 50+ $0.192 100+ $0.145 More Pricing...

Add

VISHAY

Multilayer Ceramic Capacitor, 1000 pF, 100 V, Mono-Kap Series, ± 10%, Radial Leaded, X7R

3,370 in stock

Each (Supplied on Cut Tape)

1+ $0.26 25+ $0.23 50+ $0.20 100+ $0.087 More Pricing...

Add

VISHAY

Multilayer Ceramic Capacitor, 1000 pF, 100 V, Mono-Kap Series, ± 10%, Radial Leaded, X7R

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.034 8000+ $0.033 16000+ $0.032 24000+ $0.031

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,416 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.218
25 + $0.182
50 + $0.146
100 + $0.124
500 + $0.088
1000 + $0.077
2500 + $0.073
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.