Low

C315C101J2G5TA - 

Multilayer Ceramic Capacitor, Gold Max, 100 pF, 200 V, Goldmax, 300 Series, ± 5%, Radial Leaded

C315C101J2G5TA - Multilayer Ceramic Capacitor, Gold Max, 100 pF, 200 V, Goldmax, 300 Series, ± 5%, Radial Leaded

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C315C101J2G5TA
Newark Part No.:
39K6423
Product Range
Goldmax, 300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100pF
:
200V
:
Goldmax, 300 Series
:
± 5%
:
Radial Leaded
:
C0G / NP0
:
2.54mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C315 series Goldmax conformally coated Ceramic Capacitor with C0G dielectric. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a class I stable material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. This device meets the flame test requirements outlined in UL94V-0. It is suitable for tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
  • Radial leaded form factor
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available (Sn60/Pb40)
  • UL94V-0 Flammability rating
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • DC voltage ratings of 25, 50, 100, 200 and 250V
  • Capacitance offerings ranging from 1pF up to 0.47μF
  • 0.100, 0.200, 0.250 and 0.400" Lead spacing

Applications

Clock & Timing, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Multilayer Ceramic Capacitor, Gold Max, C315 Series, 100 pF, 5%, C0G / NP0, 200 V, Radial Leaded

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.43 10+ $0.297 25+ $0.253 50+ $0.208 100+ $0.179 500+ $0.134 1000+ $0.113 2500+ $0.107 More Less

MULTICOMP

Multilayer Ceramic Capacitor, 100 pF, 100 V, MLR Series, ± 10%, Radial Leaded, C0G / NP0

5,135 in stock

Each

1+ $0.374 10+ $0.176 100+ $0.147 500+ $0.108 1000+ $0.093 5000+ $0.076 10000+ $0.067 25000+ $0.065 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,709 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.297
25 + $0.253
50 + $0.208
100 + $0.179
500 + $0.134
1000 + $0.113
2500 + $0.107
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.