Low

C2220C476M3R2C7186 - 

Multilayer Ceramic Capacitor, 47 µF, 25 V, 2220 [5650 Metric], KPS Series, ± 20%, X7R

C2220C476M3R2C7186 - Multilayer Ceramic Capacitor, 47 µF, 25 V, 2220 [5650 Metric], KPS Series, ± 20%, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C476M3R2C7186
Newark Part No.:
79R5772
Product Range
KPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µF
:
25V
:
2220 [5650 Metric]
:
KPS Series
:
± 20%
:
X7R
:
5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C2220C476M3R2CTU is a surface mount Multilayer Ceramic Chip Capacitor with 100% matte tin-plated termination, 2220 case and X7R dielectric. The standard KPS series (KEMET Power Solutions) utilizes proprietary lead-frame technology to vertically stack two multilayer ceramic chip capacitors (MLCCs). The attached lead-frame mechanically isolates the capacitor from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface-mount MLCC devices.
  • Higher capacitance in the same footprint
  • Potential board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns

Applications

Industrial, Automotive, Defence, Military & Aerospace, Communications & Networking, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

CAP, MLCC, X7R, 47UF, 25V, 2220

100 in stock

Each (Supplied on Full Reel)

200+ $2.08 400+ $1.95 800+ $1.81 1200+ $1.73 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.95 $ 4.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
10 + $4.28
25 + $3.98
50 + $3.68
100 + $3.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.