Low

KEMET  C2220C106K5R1CTU  CAPACITOR CERAMIC, 10UF, 50V, X7R, 10%, 2220, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 79R5756
  • Manufacturer Part No C2220C106K5R1CTU

Product Information


  • Capacitance: 10µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 2220 [5650 Metric]
  • Capacitor Terminals: SMD
  • Dielectric Characteristic: X7R
  • Lead Spacing: -
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: KEMET - KPS Series
  • SVHC: No SVHC (16-Dec-2013)
  • Stacking Height: 3.5mm
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 500

Order multiple quantity: 500


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R5755
C2220C106K5R1CTU

C2220C106K5R1CTU

KEMET

CAPACITOR CERAMIC, 10UF, 50V, X7R, 10%, 2220

CAPACITOR CERAMIC, 10UF, 50V, X7R, 10%, 2220; Product Range:KEMET - KPS Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Stacking Height:3.5mm; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Terminals:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

427

1+ $2.58 Promotional price 10+ $2.58 Promotional price 50+ $2.58 Promotional price 100+ $2.58 Promotional price more…

Buy
  • 427 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought