Low

KEMET  C2220C106K5R1C7186  Multilayer Ceramic Capacitor, 10 µF, 50 V, 2220 [5650 Metric], KPS Series, ± 10%, X7R

KEMET C2220C106K5R1C7186
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C106K5R1C7186
Newark Part No.:
79R5755
Product Range
KPS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10µF
Voltage Rating:
50V
Ceramic Capacitor Case:
2220 [5650 Metric]
Product Range:
KPS Series
Capacitance Tolerance:
± 10%
Stacking Height:
3.5mm
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
Operating Temperature Min:
-55
Operating Temperature Max:
125
Dielectric Characteristic:
X7R
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor