Low

C1210C335K5RACTU - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 3.3 µF, 50 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C335K5RACTU
Newark Part No.:
88K0231
Product Range
C Series
Also Known As:
C1210C335K5RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
3.3µF
:
50V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1210C335K5RAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 3.3 µF, 50 V, ± 10%, X7R, C Series

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.384

AVX

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 3.3 µF, 50 V, ± 10%, X7R

1,080 in stock

Each (Supplied on Cut Tape)

1+ $0.205 10+ $0.19 25+ $0.176 50+ $0.161 100+ $0.147 250+ $0.135 500+ $0.124 More Less

AVX

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 3.3 µF, 50 V, ± 10%, X7R

3,000 in stock

Each (Supplied on Full Reel)

1000+ $0.129 2000+ $0.123

MURATA

CAP, MLCC, X7R, 3.3UF, 50V, 1210

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.06 10+ $0.837 25+ $0.767 50+ $0.698 100+ $0.628 250+ $0.53 500+ $0.474 More Less

KEMET

Multilayer Ceramic Capacitor, C Series, 3.3 - F, - 10%, X7R, 50 V, 1210 [3225 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.29 10+ $0.911 25+ $0.799 50+ $0.687 100+ $0.575 250+ $0.547 500+ $0.518 1000+ $0.472 More Less

MURATA

CAP, MLCC, X7R, 3.3UF, 50V, 1210

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.376

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 6800 pF, 50 V, ± 10%, X7R, MC Series

5,352 in stock

Each (Supplied on Cut Tape)

1+ $0.008 Promotional price 10+ $0.008 Promotional price 50+ $0.008 Promotional price 100+ $0.008 Promotional price 250+ $0.008 Promotional price 500+ $0.008 Promotional price 1000+ $0.008 Promotional price More Less

0

Each (Supplied on Full Reel)

1000+ $0.141 2000+ $0.136 4000+ $0.132 6000+ $0.128 10000+ $0.119 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,075 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/10/19
$1.29 $ 1.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $0.911
25 + $0.799
50 + $0.687
100 + $0.575
250 + $0.547
500 + $0.518
1000 + $0.472
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.