Low

KEMET  C1210C332JCGACTU  Multilayer Ceramic Capacitor, C Series, 3300 pF, - 5%, C0G / NP0, 500 V, 1210 [3225 Metric]

KEMET C1210C332JCGACTU

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
3300pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 3300 pF, 500 V, ± 5%, C0G / NP0, C Series

KEMET

1,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.948 100+ $0.734 250+ $0.664 500+ $0.599 More pricing

Buy
C1210C332JCGACTU

Multilayer Ceramic Capacitor, C Series, 3300 pF, - 5%, C0G / NP0, 500 V, 1210 [3225 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

1000+ $0.455 2000+ $0.426 5000+ $0.402 10000+ $0.385 More pricing

Buy

Associated Products

Similar Products