Low

C1210C226K8RACTU - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 10 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C226K8RACTU
Newark Part No.:
60M1013
Product Range
C Series
Also Known As:
C1210C226K8RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
22µF
:
10V
:
± 10%
:
X7R
:
C Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

C1210C226K8RAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 10 V, ± 10%, X7R, C Series

1,110 in stock
Add

MURATA

CAP, MLCC, X7R, 22UF, 10V, 1210, REEL

7,000 in stock

Each (Supplied on Full Reel)

1000+ $0.332

Add
0

Each (Supplied on Full Reel)

1000+ $1.66 2000+ $1.62 5000+ $1.60 10000+ $1.53

Add

MURATA

CAP, MLCC, X7R, 22UF, 10V, 1210

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.53 10+ $1.21 25+ $1.11 50+ $1.01 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.606 $ 0.61
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.606
2000 + $0.555
4000 + $0.526
6000 + $0.498
10000 + $0.469
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.