Low

KEMET  C1210C102JDGACTU  Multilayer Ceramic Capacitor, C Series, 1000 pF, - 5%, C0G / NP0, 1 kV, 1210 [3225 Metric]

KEMET C1210C102JDGACTU
Technical Data Sheet (65.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
1000pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

C1210C102JDGACTU

Multilayer Ceramic Capacitor, C Series, 1000 pF, - 5%, C0G / NP0, 1 kV, 1210 [3225 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

2000+ $0.445 4000+ $0.42 10000+ $0.405 20000+ $0.399 More pricing

Buy

Associated Products

Similar Products