Low

KEMET  C1206C510J5GACTU  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 51 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET C1206C510J5GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C510J5GACTU
Newark Part No.:
03M7486
Product Range
C Series
Also Known As
C1206C510J5GAC7800
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
51pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C1206C510J5GAC7800

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products