Low

C1206C226M8PACTU - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C226M8PACTU
Newark Part No.:
94M5671
Product Range
C Series
Also Known As:
C1206C226M8PAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
22µF
:
10V
:
± 20%
:
X5R
:
C Series
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X5R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass and filtering. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance value ranging from 0.01µF to 100µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating of 4V to 50V
  • High temperature range of -55°C to 85°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±10% and ±20%
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C1206C226M8PAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, MC Series

1,387 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, M Series

70 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 22 - F, - 20%, X5R, 10 V, 1206 [3216 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X7R, M Series

1,624 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.344 25+ $0.301 50+ $0.258 More Pricing...

Add
0

Each (Supplied on Full Reel)

2000+ $0.088 4000+ $0.078 6000+ $0.068

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

79M0914 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, C Series

10R6428 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, MC Series

22J1089 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 µF, 10 V, ± 20%, X5R, M Series

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.