Low

KEMET  C1206C222KDRACTU  Multilayer Ceramic Capacitor, C Series, 2200 pF, - 10%, X7R, 1 kV, 1206 [3216 Metric]

KEMET C1206C222KDRACTU
Technical Data Sheet (66.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
2200pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2200 pF, 1 kV, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.24

Buy
C1206C222KDRACTU

Multilayer Ceramic Capacitor, C Series, 2200 pF, - 10%, X7R, 1 kV, 1206 [3216 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

2500+ $0.101 5000+ $0.096 12500+ $0.091 25000+ $0.089 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2200 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.109 6000+ $0.109 9000+ $0.10 15000+ $0.076 More pricing

Buy
1206AC222KAT1A

Capacitor,Ceramic,2200pF,1KVDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.182 10000+ $0.178 14000+ $0.175 50000+ $0.173 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 2200 pF, 10%, X7R, 1 kV, 1206 [3216 Metric]

JOHANSON DIELECTRICS

10,432:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.124 250+ $0.094 500+ $0.083 1000+ $0.075 More pricing

Buy

Multilayer Ceramic Capacitor, CC Series, 2200 pF, - 10%, X7R, 1 kV, 1206 [3216 Metric]

YAGEO (PHYCOMP)

2,920:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.489 10+ $0.471 25+ $0.334 100+ $0.228 More pricing

Buy
CC1206KKX7RCBB222

Multilayer Ceramic Capacitor, CC Series, 2200 pF, - 10%, X7R, 1 kV, 1206 [3216 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.031 9000+ $0.027

Buy

Associated Products

Similar Products