Low

KEMET  C1206C104K5RAC  MULTI CERAMIC

KEMET-C1206C104K5RAC-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 05N6619
  • Manufacturer Part No C1206C104K5RAC

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.13

Buy

Price

Quantity List Price
1 - 999 $0.13
1000 - 1999 $0.122
2000 - 3999 $0.117
4000+ $0.112

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61H7128
C1206C104K5RACTU

C1206C104K5RACTU

KEMET

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

184,000

1+ $0.019 8000+ $0.017 24000+ $0.016

Buy
  • 184,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
70K9167
C1206C104K5RACTU

C1206C104K5RACTU

KEMET

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,979

1+ $0.117 10+ $0.047 100+ $0.028 1000+ $0.022

Buy
  • 4,979 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
68R4967
CC1206KRX7R9BB104

CC1206KRX7R9BB104

YAGEO

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:CC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29,950

1+ $0.123 10+ $0.088 25+ $0.062 100+ $0.04 More Pricing

Buy
  • 29,950 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
65R9762
CC1206KRX7R9BB104

CC1206KRX7R9BB104

YAGEO

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:CC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64,000

4000+ $0.018 8000+ $0.016 12000+ $0.013 20000+ $0.011

Buy
  • 64,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
96M1508
12065C104JAT2A

12065C104JAT2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 1206; Product Range:-; Capacitance:0.1 F; Capacitance Tolerance: 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,125

1+ $0.269 10+ $0.228 100+ $0.114 250+ $0.086 More Pricing

Buy
  • 3,125 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
01H8455
12065C104JAT2A

12065C104JAT2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 1206, FULL REEL; Product Range:-; Capacitance:0.1 F; Capacitance Tolerance: 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

4000+ $0.017 Promotional price 8000+ $0.017 Promotional price 12000+ $0.017 Promotional price 28000+ $0.017 Promotional price More Pricing

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Upgrade
70K9165
C1206C104K1RACTU

C1206C104K1RACTU

KEMET

CERAMIC CAPACITOR 0.1UF, 100V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR 0.1UF, 100V, X7R, 10%, 1206, FULL REEL; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

212,000

1+ $0.013 Promotional price 8000+ $0.013 Promotional price 20000+ $0.013 Promotional price 40000+ $0.013 Promotional price

Buy
  • 212,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
07J3592
12065C104KAT2A

12065C104KAT2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:-; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

4000+ $0.043 8000+ $0.04 12000+ $0.038 20000+ $0.035

Buy
  • 12,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 12,000 Further stock expected to ship on Apr 26, 2015
  • Per the manufacturer, more stock expected week of 8/31/15
34C6824
12065C104KAT2A

12065C104KAT2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:-; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,551

1+ $0.334 10+ $0.223 100+ $0.105 250+ $0.089 More Pricing

Buy
  • 3,551 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
94M5686
C1206X104K5RACTU

C1206X104K5RACTU

KEMET

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:X Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,825

1+ $0.217 10+ $0.188 50+ $0.114 100+ $0.094 More Pricing

Buy
  • 9,825 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought