Low

KEMET  C1206C101JDGACTU  Multilayer Ceramic Capacitor, C Series, 100 pF, - 5%, C0G / NP0, 1 kV, 1206 [3216 Metric]

KEMET C1206C101JDGACTU
Technical Data Sheet (65.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
100pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 100 pF, 1 kV, ± 5%, C0G / NP0, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

5000+ $0.052 12500+ $0.047 25000+ $0.046 62500+ $0.039

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 100 pF, 1 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.132 6000+ $0.132 9000+ $0.121 15000+ $0.092 More pricing

Buy
1206AA101JAT1A

SMD Multilayer Ceramic Capacitor, 100 pF, 5%, C0G / NP0, 1 kV, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

2000+ $0.24 4000+ $0.234 10000+ $0.229 14000+ $0.225 More pricing

Buy

SMD Multilayer Ceramic Capacitor, High Voltage, 100 pF, 5%, C0G / NP0, 1 kV, 1206 [3216 Metric]

AVX

144:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.505 10+ $0.393 100+ $0.197 250+ $0.155 More pricing

Buy

SMD Multilayer Ceramic Capacitor, Arc Guard®, 1206 [3216 Metric], 100 pF, 1 kV, ± 5%, C0G / NP0

VISHAY

0

Pricing is unavailable. Please contact customer services.

CC1206JKNPOCBN101

Multilayer Ceramic Capacitor, CC Series, 100 pF, - 5%, C0G / NP0, 1 kV, 1206 [3216 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

3000+ $0.049 6000+ $0.043 9000+ $0.038

Buy
1206AA101JAT2A

SMD Multilayer Ceramic Capacitor, High Voltage, 100 pF, 5%, C0G / NP0, 1 kV, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

2000+ $0.24 4000+ $0.234 10000+ $0.229 14000+ $0.225 More pricing

Buy

CAP, MLCC, C0G/NP0, 100PF, 2KV, 1206

KEMET

370:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.267 250+ $0.202 500+ $0.18 1000+ $0.162 More pricing

Buy

Associated Products

Similar Products