Low

KEMET  C0805X474K5RACTU  SMD Multilayer Ceramic Capacitor, FT-CAP, 0805 [2012 Metric], 0.47 µF, 50 V, ± 10%, X7R

KEMET C0805X474K5RACTU
Technical Data Sheet (1.49MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.47µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
FT-CAP Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, FT-CAP, 0805 [2012 Metric], 0.47 µF, 50 V, ± 10%, X7R

KEMET

0

Price for: Each (Supplied on Full Reel)

2500+ $0.157 5000+ $0.147 12500+ $0.135 25000+ $0.133 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 50 V, ± 10%, X7R, M Series

TAIYO YUDEN

2,396 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.128 10+ $0.119 50+ $0.111 100+ $0.104 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 50 V, ± 10%, X7R, M Series

TAIYO YUDEN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.047 6000+ $0.046 9000+ $0.044 15000+ $0.041

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 50 V, ± 10%, X7R, MLCC Series

AVX

0

Pricing is unavailable. Please contact customer services.

08055C474K4Z2A

SMD Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 0.47 F, 10%, X7R, 50 V

AVX

0

Price for: Each (Supplied on Full Reel)

2000+ $0.278 4000+ $0.243 10000+ $0.227 14000+ $0.222 More pricing

Buy

Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 0805 [2012 Metric]

WALSIN

32,253:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.036 250+ $0.027 500+ $0.024 1000+ $0.022 More pricing

Buy

Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 0805 [2012 Metric]

WALSIN

96,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.024 5000+ $0.021

Buy

Associated Products

Similar Products