Low

KEMET  C0805X104K1RACTU  SMD Multilayer Ceramic Capacitor, FT-CAP, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

KEMET C0805X104K1RACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X104K1RACTU
Newark Part No.:
60M0655
Product Range
X Series FT-CAP
Also Known As
C0805X104K1RAC7800
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
X Series FT-CAP
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C0805X104K1RAC7800

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, MLCC, X7R, 0.1UF, 100V, 0805

KEMET

4,800:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.205 50+ $0.165 100+ $0.124 More pricing

Buy

CAP, MLCC, X7R, 0.1UF, 100V, 0805, REEL

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.025 5000+ $0.023

Buy

Multilayer Ceramic Capacitor, MCCA Series, 0.1 F, 10%, X7R, 100 V, 0805 [2012 Metric]

MULTICOMP

86,305:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 10+ $0.045 50+ $0.043 100+ $0.03 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, M Series

TAIYO YUDEN

24,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.021 Promotional price 6000+ $0.021 Promotional price 18000+ $0.021 Promotional price 30000+ $0.019 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

KEMET

2,490 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.36 50+ $0.304 100+ $0.245 250+ $0.224 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

KEMET

0

Price for: Each (Supplied on Full Reel)

1000+ $0.108 5000+ $0.098

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, MLCC Series

AVX

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.14

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, MLCC Series

AVX

0

Pricing is unavailable. Please contact customer services.

CAP, MLCC, X7R, 0.1UF, 100V, 0805

MURATA

20,000:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.057 25+ $0.051 50+ $0.046 100+ $0.04 More pricing

Buy

Associated Products

Similar Products