Low

C0805C473K5RACTU - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C473K5RACTU
Newark Part No.:
64K2939
Product Range
C Series
Also Known As:
C0805C473K5RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.047µF
:
50V
:
± 10%
:
X7R
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0805C473K5RAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 50 V, ± 10%, X7R, MC Series

9,018 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 50 V, ± 10%, X7R, CC Series

4,968 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 0.047 - F, - 10%, X7R, 50 V, 0805 [2012 Metric]

140,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

3,974 in stock

Each (Supplied on Cut Tape)

1+ $0.14 25+ $0.056 100+ $0.039 250+ $0.036 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 0.047 F, 10%, X7R, 50 V, 0805 [2012 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.101 10+ $0.065 50+ $0.034 100+ $0.028 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,670 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/28/17
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.031
50 + $0.026
100 + $0.021
250 + $0.02
500 + $0.018
1000 + $0.014
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.