Low

KEMET  C0805C331K1RACTU  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 10%, X7R, C Series

KEMET C0805C331K1RACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C331K1RACTU
Newark Part No.:
79H0527
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
330pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 10%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.18 10+ $0.128 25+ $0.09 50+ $0.069 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 10%, X7R

AVX

3,222 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.039 Promotional price 50+ $0.039 Promotional price 100+ $0.035 Promotional price 500+ $0.033 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.019 8000+ $0.017 12000+ $0.017 28000+ $0.016 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.021 8000+ $0.02 20000+ $0.018 40000+ $0.016

Buy

Multilayer Ceramic Capacitor, MC Series, 330 pF, 10%, X7R, 100 V, 0805 [2012 Metric]

MULTICOMP

2,476:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.052 50+ $0.03 100+ $0.024 250+ $0.02 More pricing

Buy

Similar Products