Low

C0805C105K5RACTU - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, C Series

KEMET C0805C105K5RACTU

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C105K5RACTU
Newark Part No.:
07W3955
Product Range
C Series
Also Known As:
C0805C105K5RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
-
:
± 10%
:
Cut Tape
:
X7R
:
125°C
:
50V
:
1µF
:
C Series
:
0805 [2012 Metric]
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0805C105K5RAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, M Series

45,000 in stock

Each (Supplied on Full Reel)

3000+ $0.021 12000+ $0.02 30000+ $0.016

Add

MURATA

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, GRM Series

1,074 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, M Series

2,074 in stock

Each (Supplied on Cut Tape)

1+ $0.158 10+ $0.11 50+ $0.067 100+ $0.055 More pricing

Add

MURATA

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, GRM Series

9,000 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, ± 10%, X7R, C Series

3,784 in stock

Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.339 25+ $0.313 50+ $0.281 More pricing

Add

KEMET

CAP, MLCC, X7R, 1UF, 50V, 0805

20,000 in stock
Add

TDK

CAPACITOR, MLCC, X7R, 1UF, 50V, 0805

4,000 in stock

Each (Supplied on Full Reel)

2000+ $0.096

Add

Associated Products

Compare Selected