Low

C0805C105K4RACTU - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C105K4RACTU
Newark Part No.:
70K9137
Product Range
C Series
Also Known As:
C0805C105K4RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1µF
:
16V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C0805C105K4RACTU is a surface mount Multilayer Ceramic Chip Capacitor with 100% pure matte tin-plated termination for excellent solderability, X7R dielectric and 0805 case. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. The standard fixed ceramic dielectric capacitor is suitable for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature.
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns

Applications

Industrial

Also Known As

C0805C105K4RAC7800

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 16 V, 0805 [2012 Metric]

52,034 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 16 V, 0805 [2012 Metric]

720,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 35 V, ± 10%, X7R, M Series

1,419 in stock

Each (Supplied on Cut Tape)

1+ $0.24 25+ $0.114 50+ $0.093 100+ $0.079 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X7R, M Series

8,000 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X7R, M Series

3,000 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X7R, M Series

1,602 in stock

Each (Supplied on Cut Tape)

1+ $0.23 25+ $0.083 50+ $0.065 100+ $0.046 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.142 10+ $0.091 50+ $0.05 100+ $0.04 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/17/18

Contact me when back in stock

Alternatives Available

77C5351 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X7R, C Series

96K8313 - Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 16 V, 0805 [2012 Metric]

36X2700 - Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 16 V, 0805 [2012 Metric]

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.033 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.033
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.