Low

KEMET  C0805C105K4RACTU  1.00UF 16.0V

KEMET-C0805C105K4RACTU-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 32X7596
  • Manufacturer Part No C0805C105K4RACTU

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.02

Buy

Price

Quantity List Price
4000 - 7999 $0.02
8000 - 11999 $0.018
12000 - 19999 $0.016
20000+ $0.014

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C5351
C0805C105K4RACTU

C0805C105K4RACTU

KEMET

CAPACITOR CERAMIC, 1UF, 16V, X7R, 10%, 0805

CAPACITOR CERAMIC, 1UF, 16V, X7R, 10%, 0805; Product Range:KEMET - C Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,160

1+ $0.129 50+ $0.051 100+ $0.043 500+ $0.031 more…

Buy
  • 2,160 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought