Low

KEMET  C0805C104J5RACTU  CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 64K2889
  • Manufacturer Part No C0805C104J5RACTU

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: KEMET - C Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/402
  •  130/400

Availability

Availability:  6,169


  • 6,169 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.168

Buy

Price

Quantity List Price
1 - 99 $0.168
100 - 499 $0.056
500 - 999 $0.039
1000 - 3999 $0.033
4000 - 7999 $0.025
8000 - 19999 $0.024
20000 - 39999 $0.021
40000+ $0.019

KEMET-C0805C104J5RACTU-CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 0805;CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 0805; Product Range:KEMET - C Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28C7006
C0805C104J5RACTU

C0805C104J5RACTU

KEMET

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 0805, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 5%, 0805, FULL REEL; Product Range:KEMET - C Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

76,000

1+ $0.026 8000+ $0.025 20000+ $0.021 40000+ $0.019

Buy
  • 76,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
06R3746
MC0805B104M500CT

MC0805B104M500CT

MULTICOMP

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 20%, 0805

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 20%, 0805; Product Range:MULTICOMP - MC Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,565

1+ $0.019 10+ $0.017 100+ $0.016 500+ $0.015 more…

Buy
  • 12,565 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought