KEMET  C062K224K5X5CA  Multilayer Ceramic Capacitor, C062 Series, 0.22 µF, ± 10%, X7R, 50 V, Radial Leaded

KEMET C062K224K5X5CA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08B4012
  • Manufacturer Part No C062K224K5X5CA

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 0.22µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: C062 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 50V

Availability

Availability:  123

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.32 $1.32

Buy

Price

Quantity List Price Your Price
1 - 9 $2.51
10 - 49 $2.03
50 - 99 $1.85
100 - 249 $1.68
250 - 499 $1.42
500 - 999 $1.28
1000 - 2499 $1.02
2500+ $0.978
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19C5983
CK06BX224K

CK06BX224K

AVX

Multilayer Ceramic Capacitor, CK06 Series, 0.22 µF, ± 10%, X7R, 50 V, Radial Leaded

124 

Price for: Each 1

1+ $1.29 10+ $1.05 100+ $0.799 250+ $0.684

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
Suggested Substitutes
65F679
CK06BX224K

CK06BX224K

CORNELL DUBILIER

Multilayer Ceramic Capacitor, CK06 Series, 0.22 µF, ± 10%, X7R, 50 V, Radial Leaded

369 

Price for: Each 1

1+ $1.44 100+ $1.43 200+ $1.40

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
65M1652
MR065C224KAA

MR065C224KAA

AVX

BULK / MOLDED RADIAL STD

0

Price for: Each 1

1000+ $0.546 5000+ $0.51 10000+ $0.502

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

52J1925
CK06BX224KTR1

CK06BX224KTR1

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Full Reel 1

2500+ $0.50 5000+ $0.488 7500+ $0.48 12500+ $0.473

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

52J1928
CK06BX224KTR2

CK06BX224KTR2

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Full Reel 1

2500+ $0.50 5000+ $0.488 7500+ $0.48 12500+ $0.473

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53J5355
M39014/02-1356

M39014/02-1356

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $1.23 250+ $1.05 500+ $0.929 1000+ $0.812

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53J5120
M39014/02-1276

M39014/02-1276

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $1.18 250+ $1.01 500+ $0.892 1000+ $0.779

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

51J9864
CKR06BX224KR

CKR06BX224KR

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $1.18 250+ $1.01 500+ $0.892 1000+ $0.779

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53J5038
M39014/02-1236

M39014/02-1236

AVX

Capacitor,Ceramic,220000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $1.18 250+ $1.01 500+ $0.892 1000+ $0.779

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

51J9861
CKR06BX224KP
 

CKR06BX224KP

AVX

Capacitor,Ceramic,220nF,50VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $1.18 250+ $1.01 500+ $0.892 1000+ $0.779

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought