Low

C062C105K5R5CA - 

Multilayer Ceramic Capacitor, 1 µF, 50 V, C062C Series, ± 10%, Radial Leaded, X7R

C062C105K5R5CA - Multilayer Ceramic Capacitor, 1 µF, 50 V, C062C Series, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C062C105K5R5CA
Newark Part No.:
08B3926
Product Range
C062C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
50V
:
C062C Series
:
± 10%
:
Radial Leaded
:
X7R
:
5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C062C105K5R5CA is a stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. It is affected by temperature, voltage, frequency and time.
  • ±15% Maximum capacitance change

Applications

Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, ± 10%, Radial Leaded, X7R

2,332 in stock

Each

1+ $1.92 10+ $1.82 25+ $1.71 50+ $1.61 More Pricing...

Add
0

Each

100+ $1.62 250+ $1.37 500+ $1.24 1000+ $0.98 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $1.28 5000+ $1.20 7500+ $1.13

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

19C5981 - Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, ± 10%, Radial Leaded, X7R

60M0329 - 1.00UF 50.0V

51J9727 - Multilayer Ceramic Capacitor, 1 µF, 50 V, CKR06 Series, ± 10%, Radial Leaded, X7R

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.